846-017-526-102

Heilind Number:EDA846-017-526-102
Manufacturer:EDAC
Manufacturer Number:846-017-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-526-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and a compact pitch of .125 inches, they offer seamless integration for your electronic components. The Copper Alloy contacts ensure reliable conductivity, while the 17 available positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for industrial applications. Trust in our innovative technology to streamline your board-to-board connections and elevate your system's efficiency.