846-017-526-608

Heilind Number:EDA846-017-526-608
Manufacturer:EDAC
Manufacturer Number:846-017-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-526-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row layout with 17 positions, ideal for seamless board-to-board PCB connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easy to achieve. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB setups with our green-colored connectors, perfect for high-temperature environments and demanding electronic systems.