846-017-540-101

Heilind Number:EDA846-017-540-101
Manufacturer:EDAC
Manufacturer Number:846-017-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a single row and 17 positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability, even in high-temperature environments. Crafted with copper alloy contacts, they provide efficient power delivery with an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, installation is quick and easy. Their straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Elevate your PCB assembly with these top-of-the-line connectors.