846-017-540-102

Heilind Number:EDA846-017-540-102
Manufacturer:EDAC
Manufacturer Number:846-017-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-540-102

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer exceptional durability and heat resistance. With a single row configuration and 17 positions, they provide efficient and reliable connections for your electronic components. The Copper Alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive applications. Upgrade your PCB assembly with our premium Card Edge Connectors.