846-017-540-103

Heilind Number:EDA846-017-540-103
Manufacturer:EDAC
Manufacturer Number:846-017-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-540-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme environments. With a single row configuration and 17 positions, they offer seamless PCB-to-PCB connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have in any professional toolkit. Elevate your connectivity game with these high-quality connectors, setting a new standard for performance and reliability.