846-017-540-104

Heilind Number:EDA846-017-540-104
Manufacturer:EDAC
Manufacturer Number:846-017-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-540-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material. With a single row layout, 17 positions, and a pitch of .125 inches, they offer seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. The straight mount orientation ensures easy installation, while the vibrant green color adds a visual touch to your projects. Elevate your connectivity solutions with these robust and efficient Card Edge Connectors.