846-017-540-108

Heilind Number:EDA846-017-540-108
Manufacturer:EDAC
Manufacturer Number:846-017-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-540-108

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors, designed for peak performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors boast superior heat resistance and durability. With a single row layout and 17 positions, they offer seamless board-to-board PCB connectivity. The copper alloy contact material ensures reliable power transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Trust in their straight mount orientation for easy installation and secure, long-lasting connections. Elevate your connectivity solutions with these high-performance Card Edge Connectors.