846-017-540-602

Heilind Number:EDA846-017-540-602
Manufacturer:EDAC
Manufacturer Number:846-017-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-540-602

Detailed Description

Elevate your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at a low 3A amperage. With a single row layout and 17 positions at a pitch of .125 inches, they offer seamless integration on your board. The straight mount orientation and compact .2-inch row spacing allow for easy installation, while their wide operating temperature range of -40 to 105°C guarantees performance under extreme conditions. Trust in our connectors for secure and efficient board-to-board connectivity in critical applications.