846-017-540-604

Heilind Number:EDA846-017-540-604
Manufacturer:EDAC
Manufacturer Number:846-017-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-540-604

Detailed Description

Enhance your high-temperature PCB connections with our precision-engineered Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a single row layout, they offer seamless integration on your board, and with 17 positions available, you have ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where resilience is paramount. Upgrade your setup with these green connectors and experience seamless, high-performance connectivity.