846-017-541-101

Heilind Number:EDA846-017-541-101
Manufacturer:EDAC
Manufacturer Number:846-017-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-541-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 17 positions, ideal for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, they guarantee efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Choose straight mount orientation for easy integration into your system. Elevate your PCB assembly with these top-of-the-line connectors.