846-017-541-104

Heilind Number:EDA846-017-541-104
Manufacturer:EDAC
Manufacturer Number:846-017-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-541-104

Detailed Description

Enhance high-temperature connectivity with our Green High Temp Card Edge Connectors. Engineered for durability, these connectors feature a single row design with 17 positions, offering reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure secure connections in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient PCB to PCB connectivity. Designed for straight mount orientation, they can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these robust and high-performance card edge connectors.