846-017-541-108

Heilind Number:EDA846-017-541-108
Manufacturer:EDAC
Manufacturer Number:846-017-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-541-108

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for efficiency and reliability, these green connectors boast a 3A amperage capability, making them ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure superior performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout featuring 17 positions at a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity. Their straight mount orientation facilitates easy installation, meeting the demands of various PCB setups. Trust in these connectors for seamless data transmission and power distribution in your electronic projects. Explore the full range of our connectors in the Board To Board PCB Connectors category.