846-017-541-603

Heilind Number:EDA846-017-541-603
Manufacturer:EDAC
Manufacturer Number:846-017-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-541-603

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 17 positions with a pitch of .125 inches, ensuring precise and reliable connections on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they guarantee durability and efficiency even in harsh operating conditions ranging from -40 to 105°C. Their straight mount orientation and .2-inch row spacing make them easy to install, perfect for various applications in the electronics industry. Upgrade your setup with these high-quality connectors and experience seamless board-to-board connections like never before.