846-017-541-604

Heilind Number:EDA846-017-541-604
Manufacturer:EDAC
Manufacturer Number:846-017-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-541-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and a single row configuration, perfect for streamlined installations. With a 3 A amperage rating and rugged UL 94V-0 Diallyl Phthalate housing material, they guarantee optimal performance even in high-temperature environments. Crafted with precision, the 17 copper alloy contact positions ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Whether straight or right-angled mounting, these connectors offer versatility and space-saving solutions. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for your electronic projects. Explore our full range of connectors for all your PCB assembly needs.