846-017-541-608

Heilind Number:EDA846-017-541-608
Manufacturer:EDAC
Manufacturer Number:846-017-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-541-608

Detailed Description

Enhance your high-temperature PCB connectivity with these green Card Edge Connectors. Designed for optimal performance, they feature a single row of 17 positions with a pitch of .125 inches. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability even in demanding environments. Each connector is equipped with Copper Alloy contacts, delivering reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing make them easy to integrate into your PCB setup. Upgrade your connectivity solution with these high-quality connectors.