846-017-558-101

Heilind Number:EDA846-017-558-101
Manufacturer:EDAC
Manufacturer Number:846-017-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-558-101

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row of 17 copper alloy contact positions, they offer seamless connectivity in any application. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding environments. Elevate your PCB connections with these high-performance components.