846-017-558-102

Heilind Number:EDA846-017-558-102
Manufacturer:EDAC
Manufacturer Number:846-017-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-558-102

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors offer exceptional durability and heat resistance. With a 3 A amperage rating and Copper Alloy contact material, they ensure efficient power transmission. The single-row design with 17 positions and a pitch of .125 inches guarantees precise connectivity on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Their right-angle mount orientation and .2-inch row spacing make them easy to install and integrate seamlessly into your designs. Explore our full range of Board To Board PCB Connectors to find the perfect solution for your project.