846-017-558-104

Heilind Number:EDA846-017-558-104
Manufacturer:EDAC
Manufacturer Number:846-017-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 17 positions, allowing for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient assembly. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.