846-017-558-108

Heilind Number:EDA846-017-558-108
Manufacturer:EDAC
Manufacturer Number:846-017-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer durability and reliability. With a single row layout and 17 copper alloy contact positions, they ensure seamless transmission of power and data. The right-angle mount orientation allows for easy integration onto your PCB, while the .125-inch pitch and .2-inch row spacing provide efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for your high-temperature applications. Elevate your PCB connectivity with this essential component.