846-017-558-603

Heilind Number:EDA846-017-558-603
Manufacturer:EDAC
Manufacturer Number:846-017-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-558-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB applications, these connectors boast a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee both durability and safety. Featuring a single row layout with 17 copper alloy contact positions, they ensure efficient power transmission with a 3A capacity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding environments. Explore the full potential of your connections with this essential component in our comprehensive range of PCB connectors.