846-017-558-604

Heilind Number:EDA846-017-558-604
Manufacturer:EDAC
Manufacturer Number:846-017-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-558-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row of 17 positions, ensuring efficient communication between PCBs. With a contact material of Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, they guarantee both durability and reliable performance. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing facilitate seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for various industrial applications. Elevate your connectivity with our robust and efficient Card Edge Connectors.