846-017-558-612

Heilind Number:EDA846-017-558-612
Manufacturer:EDAC
Manufacturer Number:846-017-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-558-612

Detailed Description

Discover our High Temp Card Edge Connectors, designed for efficient and reliable board-to-board connections in a variety of applications. With a vibrant green color, these connectors stand out while offering a streamlined solution for your connectivity needs. Featuring a single row with 17 positions and a pitch of .125 inches, they ensure precise and secure mating. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and safety. Constructed with copper alloy contacts, these connectors guarantee optimal conductivity. Their right-angle mount orientation and compact design make them ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for even the most demanding environments. Trust in our Card Edge Connectors for seamless and high-performance PCB connectivity.