846-017-559-101

Heilind Number:EDA846-017-559-101
Manufacturer:EDAC
Manufacturer Number:846-017-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-559-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation facilitates easy installation. With a total of 17 positions and a current rating of 3A, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee robust and consistent performance. Upgrade your PCB setup with these high-quality Card Edge Connectors and experience enhanced connectivity like never before.