846-017-559-102

Heilind Number:EDA846-017-559-102
Manufacturer:EDAC
Manufacturer Number:846-017-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 17 positions, perfect for seamless board-to-board connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee reliable conductivity in any application. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105°C makes them suitable for diverse environments. Elevate your PCB assembly with these high-quality connectors.