846-018-500-603

Heilind Number:EDA846-018-500-603
Manufacturer:EDAC
Manufacturer Number:846-018-500-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-500-603

Detailed Description

Enhance the efficiency and durability of your electronic connections with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also boast exceptional performance. With an amperage rating of 3A, they provide reliable power transmission for your devices. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures superior heat resistance and safety. The single-row design with 18 positions offers seamless connectivity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise board-to-board connections. Their straight mount orientation simplifies installation, and their wide operating temperature range of -40 to 105°C makes them suitable for various environments. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronic setup.