846-018-520-101

Heilind Number:EDA846-018-520-101
Manufacturer:EDAC
Manufacturer Number:846-018-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a single row of 18 positions with a pitch of .125 inches, ensuring seamless integration on your board. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, can withstand high temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial applications. Each connector is meticulously engineered with copper alloy contacts for optimal conductivity, guaranteeing efficient power transmission. With a straight mount orientation and green color for easy identification, these connectors offer convenience and versatility in your assembly process. Elevate your board-to-board connections with our premium Card Edge Connectors.