846-018-520-104

Heilind Number:EDA846-018-520-104
Manufacturer:EDAC
Manufacturer Number:846-018-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for superior performance, these connectors feature a single row layout with 18 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly between -40 and 105°C, these connectors are ideal for a wide range of applications. Elevate your connectivity with this essential component.