846-018-520-108

Heilind Number:EDA846-018-520-108
Manufacturer:EDAC
Manufacturer Number:846-018-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-108

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration, they offer seamless integration onto your board. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Featuring 18 positions, these connectors support robust connectivity. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they excel even in extreme conditions. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronics project.