846-018-520-201

Heilind Number:EDA846-018-520-201
Manufacturer:EDAC
Manufacturer Number:846-018-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a dual-row configuration with 18 positions, allowing for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for your electronic assemblies. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable conductivity even in high-temperature environments. Operating flawlessly at temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for industrial applications where robust performance is essential. Choose straight mount orientation for easy installation and maintenance, making them a perfect fit for your electronic projects. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.