846-018-520-207

Heilind Number:EDA846-018-520-207
Manufacturer:EDAC
Manufacturer Number:846-018-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-207

Detailed Description

Enhance your high-temperature connectivity solutions with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing material. With a double row configuration and 18 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring robust and high-performance board-to-board connectivity. Trust in our connectors to deliver outstanding results in even the most demanding applications.