846-018-520-212

Heilind Number:EDA846-018-520-212
Manufacturer:EDAC
Manufacturer Number:846-018-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-212

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A and contact material crafted from Copper Alloy, they ensure secure and efficient power transmission. The dual-row configuration with 18 positions and a pitch of .125 inches offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your PCB setup with these top-quality connectors for seamless board-to-board connections.