846-018-520-604

Heilind Number:EDA846-018-520-604
Manufacturer:EDAC
Manufacturer Number:846-018-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-604

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connectors – a must-have for seamless board-to-board connections. Designed for high-performance applications, these connectors feature a single row with 18 positions, each providing a secure and reliable connection. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the Copper Alloy contacts guarantee efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Whether you're a seasoned professional or a DIY enthusiast, our connectors, in a sleek green hue, offer the perfect solution for your project. Explore the possibilities and elevate your electronic designs with ease.