846-018-520-802

Heilind Number:EDA846-018-520-802
Manufacturer:EDAC
Manufacturer Number:846-018-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing that ensures safety and longevity. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient conductivity for your electronic devices. The two rows with 18 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial or commercial applications. Upgrade your circuit boards with these high-quality connectors, a must-have in any electronic setup.