846-018-520-803

Heilind Number:EDA846-018-520-803
Manufacturer:EDAC
Manufacturer Number:846-018-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-803

Detailed Description

Discover our High Temperature Card Edge Connectors, perfect for demanding applications where reliability is key. Designed with a durable UL 94V-0 Diallyl Phthalate housing, these connectors can withstand extreme operating temperatures ranging from -40 to 105°C. With a current rating of 3A, they ensure efficient power transmission. Featuring two rows of 18 positions and a .125-inch pitch, these connectors offer secure and precise board-to-board connections. The copper alloy contacts provide excellent conductivity, while the green color coding allows for easy identification. Whether for industrial machinery or electronic devices, trust in the rugged performance of these connectors for seamless connectivity in challenging environments.