846-018-520-804

Heilind Number:EDA846-018-520-804
Manufacturer:EDAC
Manufacturer Number:846-018-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-804

Detailed Description

Enhance your high-temperature PCB assembly with our Green Card Edge Connectors. Designed for seamless integration, these connectors feature UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme environments. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The 2-row configuration with 18 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate precise board-to-board connections. Engineered for durability, they operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for demanding applications, these connectors ensure secure and stable data transmission on your PCBs. Trust in their quality for seamless and reliable performance. Elevate your assembly process with these essential components.