846-018-520-812

Heilind Number:EDA846-018-520-812
Manufacturer:EDAC
Manufacturer Number:846-018-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-812

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a double row configuration and a total of 18 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. Operating seamlessly in temperature ranges from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to deliver exceptional performance and longevity in your projects.