846-018-521-102

Heilind Number:EDA846-018-521-102
Manufacturer:EDAC
Manufacturer Number:846-018-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 18 copper alloy contact positions, they guarantee seamless and efficient board-to-board connectivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect solution for your industrial or electronic applications. Trust in our quality and innovation to power up your projects.