846-018-521-103

Heilind Number:EDA846-018-521-103
Manufacturer:EDAC
Manufacturer Number:846-018-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant shade of green. Designed for optimal performance in extreme conditions, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material. With a single row layout and a pitch of .125 inches, they offer precise and efficient connectivity for your electronic devices. Boasting 18 positions and a 3A amperage rating, they are perfect for high-density applications. The straight mount orientation and .2-inch row spacing ensure easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for industrial and commercial projects. Trust in our quality products to meet your connectivity needs seamlessly.