846-018-521-104

Heilind Number:EDA846-018-521-104
Manufacturer:EDAC
Manufacturer Number:846-018-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row of 18 positions with a .125-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure secure and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal functionality even in extreme conditions. Perfect for board-to-board PCB connections, these connectors offer a straight mount orientation, making them ideal for various industrial applications. Trust in our connectors for superior quality and performance in your projects.