846-018-521-108

Heilind Number:EDA846-018-521-108
Manufacturer:EDAC
Manufacturer Number:846-018-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A and feature a single row configuration with 18 positions, ensuring seamless compatibility with your setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, their straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your arsenal for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.