846-018-521-201

Heilind Number:EDA846-018-521-201
Manufacturer:EDAC
Manufacturer Number:846-018-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-201

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each with 18 positions, you can achieve secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding applications in various industries. Trust in our commitment to quality and innovation for all your PCB connectivity needs.