846-018-521-202

Heilind Number:EDA846-018-521-202
Manufacturer:EDAC
Manufacturer Number:846-018-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-202

Detailed Description

Enhance your high-temperature connectivity with these durable Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a vibrant green color and a housing crafted from UL 94V-0 Diallyl Phthalate for added safety. With a 2-row configuration and 18 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures efficient power transmission. The .125-inch pitch and .2-inch row spacing make for easy and precise installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB connections with these high-quality, straight-mount Card Edge Connectors.