846-018-521-203

Heilind Number:EDA846-018-521-203
Manufacturer:EDAC
Manufacturer Number:846-018-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for high-temperature applications, with a maximum operating temperature of 105°C. Featuring a vibrant green color, they not only stand out visually but also offer reliable connectivity with a 3A amperage rating. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards while maintaining structural integrity. With two rows and 18 positions, these connectors provide ample connectivity options, each contact made of sturdy Copper Alloy. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you need straight or right-angle mounting, these connectors offer flexibility in installation. Trust in their performance even in harsh environments, as they are rated for operation in temperatures as low as -40°C. Elevate your PCB design with these essential components, available in our comprehensive range of connectors.