846-018-521-204

Heilind Number:EDA846-018-521-204
Manufacturer:EDAC
Manufacturer Number:846-018-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors boast a 3 A amperage capacity and feature a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .125 and .2 inches, respectively, they offer seamless integration for up to 18 positions. Engineered for versatility, their straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a reliable choice for high-temp environments. Perfect for a variety of applications, they are a must-have for any professional or DIY electronics project. Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors boast a 3 A amperage capacity and feature a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .125 and .2 inches, respectively, they offer seamless integration for up to 18 positions. Engineered for versatility, their straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a reliable choice for high-temp environments. Perfect for a variety of applications, they are a must-have for any professional or DIY electronics project.