846-018-521-207

Heilind Number:EDA846-018-521-207
Manufacturer:EDAC
Manufacturer Number:846-018-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-207

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. With a 3A amperage rating, they provide reliable power transmission, while the copper alloy contact material ensures high conductivity. The 2-row design with 18 positions allows for versatile PCB connections, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with these essential components, a must-have in any engineer's toolkit.