846-018-521-212

Heilind Number:EDA846-018-521-212
Manufacturer:EDAC
Manufacturer Number:846-018-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for industrial-grade performance. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are built to withstand high temperatures and demanding environments. With a dual-row configuration and 18 positions, they offer efficient and reliable board-to-board connections. Crafted from durable copper alloy, the contacts ensure optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.