846-018-521-602

Heilind Number:EDA846-018-521-602
Manufacturer:EDAC
Manufacturer Number:846-018-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-602

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, specially designed for reliability in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional performance under extreme conditions. With a single row configuration and a total of 18 positions, they offer seamless connectivity for your PCB applications. Made from durable copper alloy, the contacts guarantee efficient power transmission, with a current rating of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial projects. Trust in our quality products to optimize your board-to-board connections with ease.