846-018-521-604

Heilind Number:EDA846-018-521-604
Manufacturer:EDAC
Manufacturer Number:846-018-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for exceptional performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .125 inches, they offer seamless integration onto PCBs. The green color designates them for specific applications, while their straight mount orientation and 18 positions provide efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality in demanding industrial settings. Trust in our products to meet your connectivity needs with precision and durability.