846-018-521-608

Heilind Number:EDA846-018-521-608
Manufacturer:EDAC
Manufacturer Number:846-018-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. With a single row layout and 18 positions, they offer efficient and streamlined connections. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C. Trust in our quality products to meet your connectivity needs efficiently.