846-018-521-612

Heilind Number:EDA846-018-521-612
Manufacturer:EDAC
Manufacturer Number:846-018-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not just durable but also compliant with safety standards. With a single row configuration and 18 positions, they offer seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for operating temperatures ranging from -40 to 105 °C, these connectors guarantee consistent functionality even in extreme conditions. Whether for industrial or commercial use, trust in our connectors to deliver exceptional performance every time. Explore more under our PCB Connectors category.